There are no models available for this part yet.
Overview of DC1362A-B by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1362A-A | Analog Devices | LT3651EUHE-4.2/-4.1 4A High Vo | |
DC1362A-B | Analog Devices | LT3651EUHE-4.2/-4.1 4A High Vo |
Price & Stock for DC1362A-B by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DC1362A-B-ND
|
DigiKey | EVAL BOARD BATT CHARGER LT3651 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$106.1700 | Buy Now | |
DISTI #
584-DC1362A-B
|
Mouser Electronics | Power Management IC Development Tools LT3651EUHE-4.2/-4.1 4A High Voltage Li-I RoHS: Compliant | 0 |
|
$106.3900 | Order Now | |
Analog Devices Inc | LT3651EUHE-4.2/-4.1 4A High Vo Package Multiple: 1 | 110 |
|
$106.1700 | Buy Now | ||
DISTI #
DC1362A-B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$101.6800 | Buy Now |
CAD Models for DC1362A-B by Analog Devices Inc
Part Data Attributes for DC1362A-B by Analog Devices Inc
DC1362A-B
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
DC1362A-BAnalog Devices IncVS
-