Part Details for DC1368A by Analog Devices Inc
Overview of DC1368A by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1368A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1410
|
Newark | Lt3080Edd-1 Demo Board- 1.1A Adjustable |Analog Devices DC1368A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.2300 | Buy Now |
DISTI #
DC1368A-ND
|
DigiKey | BOARD DEMO FOR LT3080EDD-1 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$105.9200 | Buy Now |
DISTI #
584-DC1368A
|
Mouser Electronics | Power Management IC Development Tools Parallelable 1.1A Adjustable Single Resistor Low Dropout Regulator RoHS: Compliant | 9 |
|
$103.2400 | Buy Now |
|
Analog Devices Inc | LT3080EDD-1 demo board- 1.1A A Min Qty: 1 Package Multiple: 1 | 37 |
|
$105.9200 | Buy Now |
DISTI #
35244313
|
Verical | LT3080EDD-1 Linear Regulator 1.135VDC to 1.205VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$150.0000 | Buy Now |
|
Ameya Holding Limited | 37 |
|
RFQ | ||
DISTI #
DC1368A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$101.6800 | Buy Now |