Part Details for DC1369A-F by Analog Devices Inc
Overview of DC1369A-F by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1369A-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1369A-F-ND
|
DigiKey | BOARD EVAL LTC2256-14 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$246.5300 | Buy Now |
DISTI #
584-DC1369A-F
|
Mouser Electronics | Data Conversion IC Development Tools 14-Bit, 25Msps Ultralow Power 1.8V ADCs RoHS: Compliant | 0 |
|
$257.9400 | Order Now |
|
Analog Devices Inc | LTC2256-14: 14-bit 25Msps ADC, Min Qty: 1 Package Multiple: 1 | 32 |
|
$246.5300 | Buy Now |
DISTI #
DC1369A-F
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$246.5200 | Buy Now |