Part Details for DC1525B-D by Analog Devices Inc
Overview of DC1525B-D by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1525B-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1525B-D-ND
|
DigiKey | DEMO BOARD FOR LTC2172-14 Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$256.8000 | Buy Now |
DISTI #
584-DC1525B-D
|
Mouser Electronics | Data Conversion IC Development Tools LTC2172-14 - 14-Bit, 65Msps, 1.8V Quad RoHS: Compliant | 0 |
|
$257.9400 | Order Now |
|
Analog Devices Inc | LTC2172-14 - 14-Bit, 65Msps, 1 Min Qty: 1 Package Multiple: 1 | 19 |
|
$256.8000 | Buy Now |
DISTI #
DC1525B-D
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$246.5200 | Buy Now |
Part Details for DC1525B-D
DC1525B-D CAD Models
DC1525B-D Part Data Attributes
|
DC1525B-D
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1525B-D
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |