Part Details for DC1534A-B by Analog Devices Inc
Overview of DC1534A-B by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1534A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1534A-B-ND
|
DigiKey | BOARD DAC LTC2637-12 Min Qty: 1 Lead time: 8 Weeks Container: Box |
3 In Stock |
|
$58.8500 | Buy Now |
DISTI #
584-DC1534A-B
|
Mouser Electronics | Data Conversion IC Development Tools Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/ C Reference | 0 |
|
$59.1100 | Order Now |
|
Analog Devices Inc | LTC2637-LMI12: 12-Bit Octal I2 Min Qty: 1 Package Multiple: 1 | 21 |
|
$58.8500 | Buy Now |
DISTI #
DC1534A-B
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$56.5000 | Buy Now |
Part Details for DC1534A-B
DC1534A-B CAD Models
DC1534A-B Part Data Attributes
|
DC1534A-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1534A-B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |