Part Details for DC1572A by Analog Devices Inc
Overview of DC1572A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1572A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1572A-ND
|
DigiKey | LTC3615EFE DEMO BOARD - DUAL, 4M Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$147.1200 | Buy Now |
DISTI #
584-DC1572A
|
Mouser Electronics | Power Management IC Development Tools LTC3615EFE Demo Board - Dual, 4MHz, 3A S RoHS: Compliant | 0 |
|
$146.1300 | Order Now |
|
Analog Devices Inc | LTC3615EFE Demo Board - Dual, Min Qty: 1 Package Multiple: 1 | 20 |
|
$147.1200 | Buy Now |
DISTI #
35245769
|
Verical | LTC3615 DC to DC Converter and Switching Regulator Chip 1.152VDC to 1.248VDC/1.44VDC to 1.56VDC/1.728VDC to 1.872VDC/1.728VDC to 1.872VDC/2.4VDC to 2.6VDC/3.168VDC to 3.432VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$168.1429 | Buy Now |
DISTI #
DC1572A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$141.2400 | Buy Now |
Part Details for DC1572A
DC1572A CAD Models
DC1572A Part Data Attributes
|
DC1572A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1572A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |