Part Details for DC1884A-C by Analog Devices Inc
Overview of DC1884A-C by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1884A-E | Analog Devices | LTM9007-14 - 14-Bit, 40Msps, 1 | |
DC1884A-D | Analog Devices | LTM9008-14 - 14-Bit, 65Msps, 1 | |
DC1884A-A | Analog Devices | LTM9011-14 - 14-Bit, 125Msps, |
Price & Stock for DC1884A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1884A-C-ND
|
DigiKey | BOARD EVAL LTM9009-14 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$342.7800 | Buy Now |
DISTI #
584-DC1884A-C
|
Mouser Electronics | Data Conversion IC Development Tools LTM9009-14 - 14-Bit, 80Msps, 1.8V Octal RoHS: Compliant | 0 |
|
$341.8800 | Order Now |
|
Analog Devices Inc | LTM9009-14 - 14-Bit, 80Msps, 1 Package Multiple: 1 | 78 |
|
$342.7800 | Buy Now |
DISTI #
35218411
|
Verical | LTM9009-14, 14-Bit, 80Msps, 1.8V Octal Serial ADC, 1MHz< Ain < 70MHz, Requires DC1371 and DC1075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 77 |
|
$300.0000 | Buy Now |
DISTI #
DC1884A-C
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$338.9800 | Buy Now |
Part Details for DC1884A-C
DC1884A-C CAD Models
DC1884A-C Part Data Attributes
|
DC1884A-C
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1884A-C
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |