Part Details for DC200D60 by Crydom Inc
Overview of DC200D60 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for DC200D60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6212
|
Newark | Ssr Relay, Panel Mount, Ip00, 200Vdc/60A, 4-32Vdc |Sensata/crydom DC200D60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.0900 | Buy Now |
DISTI #
CC2514-ND
|
DigiKey | SSR RELAY SPST-NO 60A 1-150V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20 In Stock |
|
$150.5302 / $165.5800 | Buy Now |
DISTI #
70131226
|
RS | RELAY, PM IP00 SSR 200VDC/60A, 4-32VDC | Sensata - Crydom DC200D60 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$152.9700 | RFQ |
DISTI #
CRYDC200D60
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-200 VDC Operating Voltage Range - Screws And Clamps Termination - Without Cover (IP00) - Panel Mount. RoHS: Compliant |
20 In Stock |
|
$122.1900 / $152.4800 | Buy Now |
DISTI #
67004104
|
Verical | Solid State Relay 12mA 32V DC-IN 60A 150V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 19 |
|
$160.5622 / $188.0148 | Buy Now |
DISTI #
DC200D60
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 60A, 1÷200VDC, Series: DC200 Min Qty: 1 | 0 |
|
$119.9200 / $131.9000 | RFQ |
DISTI #
000000000003620663
|
Sager | Solid State Relays - Industrial Mount SSR DC OUTPUT 150VDC/60A 4-32VDC Min Qty: 20 | 0 |
|
$134.2600 / $137.9900 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-200 VDC Operating Voltage Range - Screws And Clamps Termination - Without Cover (IP00) - Panel Mount. RoHS: Compliant |
20 In Stock |
|
$122.1900 / $152.4800 | Buy Now |
|
Neutron USA | Solid State Relay, Chassis Mt SSR, SPST-NO, Output: 1-150VDC 60A, Control: 4-32VDC, Screw Terminal | 40 |
|
$373.5600 | Buy Now |
Part Details for DC200D60
DC200D60 CAD Models
DC200D60 Part Data Attributes:
|
DC200D60
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC200D60
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 60 A | |
On-state Resistance-Max | 0.017 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |