Part Details for DC2117A by Analog Devices Inc
Overview of DC2117A by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2117A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0761
|
Newark | Demo Board, Synchronous Buck Converter, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc3895Efe, Kit Application Type:Power Management, Application Sub Type:Synchronous Buck Converter, Kit Contents:Demo Board Ltc3895Efe Rohs Compliant: Yes |Analog Devices DC2117A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$221.2000 | Buy Now |
DISTI #
505-DC2117A-ND
|
DigiKey | EVAL BOARD FOR LTC3895 Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$211.8600 | Buy Now |
DISTI #
584-DC2117A
|
Mouser Electronics | Power Management IC Development Tools 150V Low IQ, Synchronous Step-Down DC/DC Controller RoHS: Compliant | 3 |
|
$212.6900 | Buy Now |
|
Analog Devices Inc | LTC3895EFE Demo Board - 14V # Min Qty: 1 Package Multiple: 1 | 145 |
|
$211.8600 | Buy Now |
DISTI #
DC2117A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$203.3900 | Buy Now |
DISTI #
4023260
|
element14 Asia-Pacific | DEMO BOARD, SYNCHRONOUS BUCK CONVERTER RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$225.0156 | Buy Now |
DISTI #
4023260
|
Farnell | DEMO BOARD, SYNCHRONOUS BUCK CONVERTER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 6 |
|
$211.2226 | Buy Now |
Part Details for DC2117A
DC2117A CAD Models
DC2117A Part Data Attributes:
|
DC2117A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2117A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |