Part Details for DC2172A by Analog Devices Inc
Overview of DC2172A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2172A | Analog Devices | LTC7138 Demo Board - 4V to 140 |
Price & Stock for DC2172A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2172A-ND
|
DigiKey | DEMO BOARD FOR LTC7138 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$149.6000 | Buy Now |
DISTI #
584-DC2172A
|
Mouser Electronics | Power Management IC Development Tools LTC7138 Demo Board - 4V to 140V input ra RoHS: Compliant | 3 |
|
$151.3200 | Buy Now |
|
Analog Devices Inc | LTC7138 Demo Board - 4V to 140 Package Multiple: 1 | 4 |
|
$149.6000 | Buy Now |
DISTI #
DC2172A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$144.6300 | Buy Now |
DISTI #
C1S103101428905
|
Chip1Stop | Power Management Evaluation Development Board Kit RoHS: Compliant Container: Bulk | 4 |
|
$150.0000 | Buy Now |
Part Details for DC2172A
DC2172A CAD Models
DC2172A Part Data Attributes
|
DC2172A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2172A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |