Part Details for DC21WA4P500A40LF by Amphenol FCi
Overview of DC21WA4P500A40LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC21WA4P500A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 21WA4 Pin Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Without Accessory on PCB. |
Price & Stock for DC21WA4P500A40LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73451169
|
RS | DC21WA4P500A40LF-DSUB POWER STB 21WA4 PIN | Amphenol FCI (Amphenol CS) DC21WA4P500A40LF Min Qty: 180 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5600 | RFQ |
DISTI #
BRGDC21WA4P500A40LF
|
Heilind Electronics | DC21WA4P500A40LF-DSUB POWER ST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDC21WA4P500A40LF
|
Interstate Connecting Components | DC21WA4P500A40LF-DSUB POWER ST | 0 |
|
Buy Now |
Part Details for DC21WA4P500A40LF
DC21WA4P500A40LF CAD Models
DC21WA4P500A40LF Part Data Attributes
|
DC21WA4P500A40LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DC21WA4P500A40LF
Amphenol FCi
D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 2.714 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DC21WA4P500A40LF
This table gives cross-reference parts and alternative options found for DC21WA4P500A40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC21WA4P500A40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC21WA4P500A40 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal | Amphenol FCi | DC21WA4P500A40LF vs DC21WA4P500A40 |