Part Details for DC21WA4P500G40LF by Amphenol Communications Solutions
Overview of DC21WA4P500G40LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DC21WA4P500G40LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC8083
|
Newark | Dc21Wa4P500G40Lf-Dsub Power Stb 21Wa4 Pin/Tray |Amphenol Communications Solutions DC21WA4P500G40LF Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4900 / $13.8900 | Buy Now |
DISTI #
DC21WA4P500G40LF-ND
|
DigiKey | CONN D-SUB PLUG 21POS R/A SLDR Min Qty: 180 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.7366 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$12.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4900 / $26.1600 | Buy Now |
Part Details for DC21WA4P500G40LF
DC21WA4P500G40LF CAD Models
DC21WA4P500G40LF Part Data Attributes
|
DC21WA4P500G40LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DC21WA4P500G40LF
Amphenol Communications Solutions
D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 21WA4 Pin Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 1.6mm PCB Thickness.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 21WA4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 2.714 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |