Part Details for DC2310A by Analog Devices Inc
Overview of DC2310A by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2310A | Analog Devices | LTC5549 Demo Board - 2GHz to 1 |
Price & Stock for DC2310A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5887
|
Newark | Demonstration Board, Rf Mixer, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc5549Iudb#pbf, Kit Application Type:Rf/If, Application Sub Type:Rf Mixer, Kit Contents:Demonstration Board Ltc5549Iudb#pbf, Product Range:- Rohs Compliant: Yes |Analog Devices DC2310A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$257.0800 | Buy Now |
DISTI #
505-DC2310A-ND
|
DigiKey | DEMO BOARD FOR LTC5549 Min Qty: 1 Lead time: 10 Weeks Container: Box |
10 In Stock |
|
$246.1000 | Buy Now |
DISTI #
584-DC2310A
|
Mouser Electronics | RF Development Tools LTC5549 Demo Board - 2GHz to 14GHz Micro RoHS: Compliant | 4 |
|
$247.1900 | Buy Now |
|
Analog Devices Inc | LTC5549 Demo Board - 2GHz to 1 Package Multiple: 1 | 213 |
|
$246.1000 | Buy Now |
DISTI #
53676933
|
Verical | LTC5549 Demo Board, 2GHz to 14GHz Microwave Mixer with Integrated LO Frequency Doubler RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 210 |
|
$200.0000 | Buy Now |
DISTI #
DC2310A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$236.2500 | Buy Now |
DISTI #
C1S424500766897
|
Chip1Stop | LTC5549 Up-Down Converter and Mixer Evaluation Board RoHS: Compliant pbFree: Yes Container: Bulk | 4 |
|
$248.0000 | Buy Now |
Part Details for DC2310A
DC2310A CAD Models
DC2310A Part Data Attributes
|
DC2310A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2310A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |