Part Details for DC2312A-B by Analog Devices Inc
Overview of DC2312A-B by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2312A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2312A-B-ND
|
DigiKey | LTC3882EUJ-1 DEMO BOARD 7V = VIN Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$220.6900 | Buy Now |
DISTI #
584-DC2312A-B
|
Mouser Electronics | Power Management IC Development Tools LTC3882EUJ-1 Demo Board - 7V = VIN = 14V RoHS: Compliant | 0 |
|
$221.6600 | Order Now |
|
Analog Devices Inc | LTC3882EUJ-1 Demo Board - 7V # Min Qty: 1 Package Multiple: 1 | 42 |
|
$220.6900 | Buy Now |
DISTI #
DC2312A-B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$211.8600 | Buy Now |