Part Details for DC2315A-A by Analog Devices Inc
Overview of DC2315A-A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2315A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2315A-A-ND
|
DigiKey | EVAL BOARD FOR LTC4235-1 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$80.2500 | Buy Now |
DISTI #
584-DC2315A-A
|
Mouser Electronics | Power Management IC Development Tools Dual 12V Ideal Diode-OR and Single Hot Swap Controller with Current Monitor RoHS: Compliant | 0 |
|
$80.6000 | Order Now |
|
Analog Devices Inc | LTC4235-1 Demo Board - Dual 12 Min Qty: 1 Package Multiple: 1 | 63 |
|
$80.2500 | Buy Now |
DISTI #
35244973
|
Verical | LTC4235-1 Demonstration circuit Min Qty: 1 Package Multiple: 1 | Americas - 62 |
|
$75.0000 | Buy Now |
|
Ameya Holding Limited | 63 |
|
RFQ | ||
DISTI #
DC2315A-A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$77.0400 | Buy Now |
Part Details for DC2315A-A
DC2315A-A CAD Models
DC2315A-A Part Data Attributes:
|
DC2315A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2315A-A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |