Part Details for DC231A by Analog Devices Inc
Overview of DC231A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC231A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC231A-ND
|
DigiKey | BOARD EVAL FOR LT1610CMS8 Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$106.1200 | Buy Now |
DISTI #
584-DC231A
|
Mouser Electronics | Power Management IC Development Tools LT1610CMS8 - 1.7MHz, SINGLE CELL MICROPO RoHS: Compliant | 5 |
|
$106.1200 | Buy Now |
|
Analog Devices Inc | LT1610CMS8 - 1.7MHz, SINGLE CE Min Qty: 1 Package Multiple: 1 | 107 |
|
$106.1200 | Buy Now |
|
Ameya Holding Limited | 107 |
|
RFQ | ||
DISTI #
DC231A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$101.8800 | Buy Now |
Part Details for DC231A
DC231A CAD Models
DC231A Part Data Attributes
|
DC231A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC231A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |