Part Details for DC2448A-D by Analog Devices Inc
Overview of DC2448A-D by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2448A-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2448A-D-ND
|
DigiKey | LTM4636-1 DEMO BOARD 160A POLYPH Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$176.5500 | Buy Now |
DISTI #
584-DC2448A-D
|
Mouser Electronics | Power Management IC Development Tools LTM4636-1 Demo Board - 160A Polyphase St RoHS: Compliant | 0 |
|
$177.3300 | Order Now |
|
Analog Devices Inc | LTM4636-1 Demo Board - 160A Po Min Qty: 1 Package Multiple: 1 | 36 |
|
$176.5500 | Buy Now |
DISTI #
DC2448A-D
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |
Part Details for DC2448A-D
DC2448A-D CAD Models
DC2448A-D Part Data Attributes
|
DC2448A-D
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2448A-D
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |