Part Details for DC2513A by Analog Devices Inc
Overview of DC2513A by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2513A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2513A-ND
|
DigiKey | LTC7821EUH DEMO BOARD - 36V VIN Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$175.0000 | Buy Now |
Part Details for DC2513A
DC2513A CAD Models
DC2513A Part Data Attributes:
|
DC2513A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2513A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |