Part Details for DC2530A by Analog Devices Inc
Overview of DC2530A by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2530A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC2530A-ND
|
DigiKey | LT8640S DEMO BOARD VIN = 5.8V TO Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$117.7000 | Buy Now |
DISTI #
584-DC2530A
|
Mouser Electronics | Power Management IC Development Tools 42V, 6A Synchronous Step-Down Silent Switcher 2 with 2.5?A Quiescent Current RoHS: Compliant | 2 |
|
$118.0100 | Buy Now |
|
Analog Devices Inc | LT8640S Demo Board - VIN = 5.8 Min Qty: 1 Package Multiple: 1 | 105 |
|
$117.7000 | Buy Now |
|
Ameya Holding Limited | 105 |
|
RFQ | ||
DISTI #
4023293
|
element14 Asia-Pacific | DEMONSTRATION BOARD, BUCK REGULATOR RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$123.8644 | Buy Now |