Part Details for DC2539A-A by Analog Devices Inc
Overview of DC2539A-A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2539A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC2539A-A-ND
|
DigiKey | DEMO BOARD FOR LT4295/LT4321 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$111.8100 | Buy Now |
DISTI #
584-DC2539A-A
|
Mouser Electronics | Power Management IC Development Tools IEEE 802.3bt PD Interface with Forward/Flyback Controller RoHS: Compliant | 5 |
|
$112.3100 | Buy Now |
|
Analog Devices Inc | LT4295/LT4321 Demo Board - PoE Min Qty: 1 Package Multiple: 1 | 148 |
|
$111.8100 | Buy Now |
DISTI #
35244356
|
Verical | LT4295/LT4321 OR Controller/Power Over Ethernet Controller 12VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 147 |
|
$95.0000 | Buy Now |
|
Ameya Holding Limited | 148 |
|
RFQ | ||
DISTI #
DC2539A-A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$107.3400 | Buy Now |
Part Details for DC2539A-A
DC2539A-A CAD Models
DC2539A-A Part Data Attributes:
|
DC2539A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2539A-A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |