There are no models available for this part yet.
Overview of DC2784B-A by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2784B-C | Analog Devices | LTM4700 Demo Board | |
DC2784B-A | Analog Devices | LTM4700 Demo Board | |
DC2784B-B | Analog Devices | LTM4700 Demo Board |
Price & Stock for DC2784B-A by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK1773
|
Newark | Ltm4700 Demo Board Rohs Compliant: Yes |Analog Devices DC2784B-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.0400 | Buy Now | |
DISTI #
505-DC2784B-A-ND
|
DigiKey | EVAL BOARD FOR LTM4700 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$174.0500 | Buy Now | |
DISTI #
584-DC2784B-A
|
Mouser Electronics | Power Management IC Development Tools Dual 50A or Single 100A Module Regulator with Digital Power System Management RoHS: Compliant | 1 |
|
$176.0000 | Buy Now | |
Analog Devices Inc | LTM4700 Demo Board Package Multiple: 1 | 1 |
|
$174.0500 | Buy Now | ||
DISTI #
70323341
|
Verical | LTM4700 Demo Board Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 4 |
|
$142.1700 | Buy Now |