There are no models available for this part yet.
Overview of DC2788A by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2788A | Analog Devices | Int Log Dimming 90W LED driver |
Price & Stock for DC2788A by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK0909
|
Newark | Demonstration Board, Led Driver, Device Topology:Boost, Buck, Buck-Boost, Sepic, No. Of Outputs:1Outputs, Output Current:1.5A, Output Voltage:30V, Input Voltage Min:6V, Input Voltage Max:24V, Core Chip:Lt3950Jmse#pbf, Product Range:-Rohs Compliant: Yes |Analog Devices DC2788A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$114.7600 | Buy Now | |
DISTI #
505-DC2788A-ND
|
DigiKey | INT LOG DIMMING 90W LED DRIVER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$110.4900 | Buy Now | |
DISTI #
584-DC2788A
|
Mouser Electronics | LED Lighting Development Tools Int Log Dimming 90W LED driver RoHS: Compliant | 5 |
|
$110.3500 | Buy Now | |
Analog Devices Inc | Int Log Dimming 90W LED driver Package Multiple: 1 | 1 |
|
$110.4900 | Buy Now | ||
DISTI #
DC2788A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$105.9400 | Buy Now | |
DISTI #
C1S103101571599
|
Chip1Stop | LED Lighting Evaluation Development Board Kit RoHS: Compliant Container: Bulk | 5 |
|
$106.0000 | Buy Now |
CAD Models for DC2788A by Analog Devices Inc
Part Data Attributes for DC2788A by Analog Devices Inc
DC2788A
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
DC2788AAnalog Devices IncVS
-