Part Details for DC2840A by Analog Devices Inc
Overview of DC2840A by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2840A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0919
|
Newark | Demo Board, Boost/Inv/Sepic Regulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Lt8365Mse#pbf, Kit Application Type:Power Management, Application Sub Type:Boost/Inverting/Sepic Regulator, Product Range:- Rohs Compliant: Yes |Analog Devices DC2840A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$116.7900 | Buy Now |
DISTI #
505-DC2840A-ND
|
DigiKey | EVAL BOARD FOR LT8365 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$111.8100 | Buy Now |
DISTI #
584-DC2840A
|
Mouser Electronics | Power Management IC Development Tools Low IQ Boost/SEPIC/Inverting Converter with 1.5A, 150V Switch RoHS: Compliant | 4 |
|
$112.3000 | Buy Now |
|
Analog Devices Inc | LT8365 Demo Board | -250VOUT @ Min Qty: 1 Package Multiple: 1 | 43 |
|
$111.8100 | Buy Now |
DISTI #
DC2840A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$107.3400 | Buy Now |
DISTI #
4034397
|
element14 Asia-Pacific | DEMO BOARD, BOOST/INV/SEPIC REGULATOR RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$118.7710 | Buy Now |
DISTI #
4034397
|
Farnell | DEMO BOARD, BOOST/INV/SEPIC REGULATOR RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2 |
|
$111.1068 | Buy Now |
Part Details for DC2840A
DC2840A CAD Models
DC2840A Part Data Attributes:
|
DC2840A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2840A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |