Part Details for DC2844A by Analog Devices Inc
Overview of DC2844A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2844A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0921
|
Newark | Demonstration Board, Buck Regulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltm4680Ey#pbf, Kit Application Type:Power Management, Application Sub Type:Step Down Regulator, Product Range:- Rohs Compliant: Yes |Analog Devices DC2844A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$79.9000 | Buy Now |
DISTI #
505-DC2844A-ND
|
DigiKey | LTM4680 DEMO BOARD Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$76.5000 | Buy Now |
DISTI #
584-DC2844A
|
Mouser Electronics | Power Management IC Development Tools Dual 30A or Single 60A Module Regulator with Digital Power System Management RoHS: Compliant | 7 |
|
$76.8300 | Buy Now |
|
Analog Devices Inc | LTM4680 Demo Board Min Qty: 1 Package Multiple: 1 | 0 |
|
$76.5000 | Buy Now |
DISTI #
DC2844A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$73.4400 | Buy Now |