Part Details for DC2922A-A by Analog Devices Inc
Overview of DC2922A-A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2922A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0945
|
Newark | Demonstration Board, Buck Converter, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc7802Hufdm#wpbf, Kit Application Type:Power Management, Application Sub Type:Step Down Dc/Dc Converter, Product Range:- Rohs Compliant: Yes |Analog Devices DC2922A-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$184.1000 | Buy Now |
DISTI #
505-DC2922A-A-ND
|
DigiKey | EVAL BOARD FOR LTC7802 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$176.5500 | Buy Now |
DISTI #
584-DC2922A-A
|
Mouser Electronics | Power Management IC Development Tools LTC7802 Demo Board, 3.3V/20A & 5V/15A RoHS: Compliant | 7 |
|
$177.0200 | Buy Now |
|
Analog Devices Inc | LTC7802 Demo Board, 3.3V/20A & Min Qty: 1 Package Multiple: 1 | 170 |
|
$176.5500 | Buy Now |
DISTI #
DC2922A-A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |
Part Details for DC2922A-A
DC2922A-A CAD Models
DC2922A-A Part Data Attributes
|
DC2922A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2922A-A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |