Part Details for DC37-PD-SL by Adam Technologies Inc
Overview of DC37-PD-SL by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DC37-PD-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DC37-PD-SL-ND
|
DigiKey | CONN D-SUB PLUG 37POS SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
113 In Stock |
|
$2.3832 / $2.9800 | Buy Now |
DISTI #
737-DC37-PD-SL
|
Mouser Electronics | D-Sub Standard Connectors CONN D-SUB PLUG 37POS SLDR CUP RoHS: Compliant | 0 |
|
$1.9200 | Order Now |
DISTI #
74894610
|
RS | Connector, D-SUB Plug 37 position, solder CUP | Adam Tech DC37-PD-SL RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Container: Tray | 0Tray |
|
$1.6900 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Plug 37Pos Solder Cup - Tray RoHS: Compliant |
40 In Stock |
|
$1.3100 / $2.3200 | Buy Now |
|
Master Electronics | Connector D-Sub Plug 37Pos Solder Cup - Tray RoHS: Compliant |
40 In Stock |
|
$1.3100 / $2.3200 | Buy Now |
Part Details for DC37-PD-SL
DC37-PD-SL CAD Models
DC37-PD-SL Part Data Attributes:
|
DC37-PD-SL
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DC37-PD-SL
Adam Technologies Inc
D Type Connector, 37 Contact(s), Male, Solder Lug Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.494 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | RIVET | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 37 |
Alternate Parts for DC37-PD-SL
This table gives cross-reference parts and alternative options found for DC37-PD-SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC37-PD-SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC37-PD-JS | D Type Connector, 37 Contact(s), Male, Solder Lug Terminal, #4-40, Plug | Adam Technologies Inc | DC37-PD-SL vs DC37-PD-JS |