Part Details for DC37P065HTXLF by Amphenol Communications Solutions
Overview of DC37P065HTXLF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC37P065HTXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K3241
|
Newark | D Sub Conn, Plug, Dc, 37Pos, Solder Cup, D Sub Connector Type:Standard, Gender:Plug, Product Range:-, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |Amphenol Communications Solutions DC37P065HTXLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 197 |
|
$2.0700 | Buy Now |
DISTI #
DC37P065HTXLF-ND
|
DigiKey | CONN D-SUB PLUG 37POS SLDR CUP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
133 In Stock |
|
$2.7764 / $3.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 Container: Tray | 0Tray |
|
$2.8500 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 37 POS 2.76mm Solder Bucket ST Panel Mount 37 Terminal 1 Port RoHS: Compliant |
150 Partner Stock |
|
$2.8600 / $3.7500 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 37 POS 2.76mm Solder Bucket ST Panel Mount 37 Terminal 1 Port RoHS: Compliant |
150 Partner Stock |
|
$2.8600 / $3.7500 | Buy Now |
Part Details for DC37P065HTXLF
DC37P065HTXLF CAD Models
DC37P065HTXLF Part Data Attributes:
|
DC37P065HTXLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DC37P065HTXLF
Amphenol Communications Solutions
D-Sub Cable Connector, Input Output Connectors, 37 Way Pin Solder Bucket, Shielding Termination Fingers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DC37P065HTXLF
This table gives cross-reference parts and alternative options found for DC37P065HTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC37P065HTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC37P065HTX | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | DC37P065HTXLF vs DC37P065HTX |