Part Details for DC37S by Cinch Connectivity Solutions
Overview of DC37S by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC37S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43F209
|
Newark | D Sub Connector, Standard, 37 Position, Receptacle, No. Of Contacts:37Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:Basic D Series, Connector Body Material:Metal Body Rohs Compliant: No |Cinch Connectivity Solutions DC37S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$19.4100 / $30.0300 | Buy Now |
DISTI #
CDC37S-ND
|
DigiKey | DSUB 37 F SOD G ZINC Min Qty: 1 Lead time: 16 Weeks Container: - MARKETPLACE PRODUCT |
234 In Stock |
|
$9.0600 / $11.4200 | Buy Now |