Part Details for DC40 by Thomas & Betts
Overview of DC40 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC409A | Analog Devices | LTC3402EMS - Synchronous Boost | |
LT6656BIDC-4.096#TRMPBF | Analog Devices | 1µA Prec Series V Ref | |
LT6656BIDC-4.096#TRPBF | Analog Devices | 1µA Prec Series V Ref |
Price & Stock for DC40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N4123
|
Newark | 400A Con Mg Repl Handle Assy |Abb Thomas & Betts DC40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,053.9500 / $3,422.1600 | Buy Now |
|
Onlinecomponents.com | MaxGard Connector Replacement Handle Assembly - 400 Amp. RoHS: Compliant | 0 |
|
$2,802.5500 / $3,007.0600 | Buy Now |
|
Master Electronics | MaxGard Connector Replacement Handle Assembly - 400 Amp. RoHS: Compliant | 0 |
|
$2,802.5500 / $3,007.0600 | Buy Now |