Part Details for DC400D20 by Sensata Technologies
Overview of DC400D20 by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC400D20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DC400D20
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR DC OUTPUT 300VDC/20A 4-32VDC RoHS: Compliant | 59 |
|
$133.4500 / $141.0600 | Buy Now |
DISTI #
77319634
|
Verical | DC400D20 Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$187.3289 | Buy Now |
DISTI #
31009719
|
Verical | DC400D20 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$128.1330 | Buy Now |
DISTI #
DC400D20
|
TTI | Solid State Relays - Industrial Mount SSR DC OUTPUT 300VDC/20A 4-32VDC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$118.6100 / $142.1800 | Buy Now |