Part Details for DC47-00018A by Samsung Semiconductor
Overview of DC47-00018A by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC473A | Analog Devices | LTC1702ACGN - High Efficiency | |
DC478B | Analog Devices | LT5512EUF - High Signal Level, | |
DC471A | Analog Devices | LT3430EFE - 2A, 200kHz High Vo |
Price & Stock for DC47-00018A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC2503
|
Newark | Thermostat |Samsung DC47-00018A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8700 | Buy Now |