Part Details for DC60 F by Astrodyne TDI Power Supplies & EMI Filters
Overview of DC60 F by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC60 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-DC60F-ND
|
DigiKey | LINE FILTER 60VAC 60A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$226.1700 | Buy Now |
DISTI #
446-DC60F
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$162.5600 / $164.9900 | Order Now |
DISTI #
73547354
|
RS | High Performance DC Power Filter, 60A, Flange, DC Series | Astrodyne TDI DC60 F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$222.9200 | RFQ |