Part Details for DC60D10H by Crydom Inc
Overview of DC60D10H by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC60D10H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6230
|
Newark | Ssr Relay, Panel Mount, Ip00, 60Vdc/10A, 4-32Vdc |Sensata/crydom DC60D10H RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.9600 / $103.5600 | Buy Now |
DISTI #
DC60D10H-ND
|
DigiKey | SSR RELAY SPST-NO 10A 1-60V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.9000 | Buy Now |
DISTI #
70955089
|
RS | SSR Relay, Panel Mount, IP00, 60VDC/10A, 4-32VDC In, FET Output, Thermal Pad | Sensata - Crydom DC60D10H RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$101.9100 | RFQ |
DISTI #
CRYDC60D10H
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-60 VDC Operating Voltage Range - Screws And Clamps Termination - Without Cover (IP00) - Thermal Pad - Panel Mount. RoHS: Compliant | 0 |
|
$79.6900 / $166.9200 | Buy Now |
DISTI #
DC60D10H
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 10A, 1÷60VDC, Power Plus DC60 Min Qty: 1 | 0 |
|
$85.3700 / $93.9000 | RFQ |
DISTI #
000000000004952303
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 60 VDC Min Qty: 20 | 0 |
|
$86.7600 / $91.7100 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-60 VDC Operating Voltage Range - Screws And Clamps Termination - Without Cover (IP00) - Thermal Pad - Panel Mount. RoHS: Compliant | 0 |
|
$79.6900 / $166.9200 | Buy Now |
Part Details for DC60D10H
DC60D10H CAD Models
DC60D10H Part Data Attributes
|
DC60D10H
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC60D10H
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
On-state Resistance-Max | 0.0334 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |