Part Details for DC60D40H by Crydom Inc
Overview of DC60D40H by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC60D40H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6237
|
Newark | Ssr Relay, Panel Mount, Ip00, 60Vdc/40A, 4-32Vdc |Sensata/crydom DC60D40H Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.0500 | Buy Now |
DISTI #
CC2693-ND
|
DigiKey | SSR RELAY SPST-NO 40A 1-48V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
315 In Stock |
|
$116.8904 / $128.5800 | Buy Now |
DISTI #
70955091
|
RS | SSR Relay, Panel Mount, IP00, 60VDC/40A, 4-32VDC In, FET Output, Thermal Pad | Sensata - Crydom DC60D40H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$124.7300 | RFQ |
DISTI #
CRYDC60D40H
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
$103.6246 / $124.3496 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-60 VDC Operating Voltage Range - Screws And Clamps Termination - Without Cover (IP00) - Thermal Pad - Panel Mount. RoHS: Compliant |
20 In Stock |
|
$102.2000 / $117.6800 | Buy Now |
DISTI #
70804519
|
Verical | Solid State Relay 14mA 32V DC-IN 40A 48V Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 19 |
|
$154.8421 | Buy Now |
DISTI #
DC60D40H
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 40A, 1÷60VDC, -40÷100°C, IP00 Min Qty: 1 | 0 |
|
$92.4600 / $101.6900 | RFQ |
DISTI #
000000000004952304
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 60 VDC Min Qty: 20 | 0 |
|
$101.1300 / $103.9400 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-60 VDC Operating Voltage Range - Screws And Clamps Termination - Without Cover (IP00) - Thermal Pad - Panel Mount. RoHS: Compliant |
20 In Stock |
|
$102.2000 / $117.6800 | Buy Now |
|
Neutron USA | SSR Relay, Panel Mount, IP00, 60VDC/40A, 4-32VDC In, FET Output, Thermal Pad | 50 |
|
$334.1600 | Buy Now |
Part Details for DC60D40H
DC60D40H CAD Models
DC60D40H Part Data Attributes:
|
DC60D40H
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC60D40H
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 40 A | |
On-state Resistance-Max | 0.0156 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |