Part Details for DC60P by Opto 22
Overview of DC60P by Opto 22
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for DC60P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F6443
|
Newark | Ssr, Pcb Mount, 60Vdc, 32Vdc, 3A, Contact Configuration:-, Load Current:3A, Operating Voltage Max:60Vdc, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:-, Operating Voltage Min:5Vdc, Control Voltage Min:3Vdc Rohs Compliant: Yes |Opto 22 DC60P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7500 / $26.1100 | Buy Now |
DISTI #
94-DC60P
|
Mouser Electronics | Solid State Relays - PCB Mount P Model, 60 VDC, 3 Amp, DC Control Solid State Relay (SSR) RoHS: Compliant | 0 |
|
$20.5400 / $25.6400 | Order Now |
DISTI #
70133680
|
RS | Relay, SSR, Power, Off State, Cur-Rtg 3A, Vol-Rtg 5-60DC, PCB Mnt, 4 Pin, UL, CSA | Opto 22 DC60P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$21.3100 / $26.6300 | Buy Now |
|
Future Electronics | SSR Series 3 A 60 V Zero Cross DC Control Chassis Mount Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$20.3700 / $21.3900 | Buy Now |
|
Onlinecomponents.com | Relay SSR 60V DC-IN 4-Pin |
10 In Stock |
|
$18.4400 / $25.8800 | Buy Now |
DISTI #
60869620
|
Verical | Relay SSR 60V DC-IN 4-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2127 | Americas - 9 |
|
$29.3091 / $32.4718 | Buy Now |
|
Master Electronics | Relay SSR 60V DC-IN 4-Pin |
10 In Stock |
|
$18.4400 / $25.8800 | Buy Now |
Part Details for DC60P
DC60P CAD Models
DC60P Part Data Attributes:
|
DC60P
Opto 22
Buy Now
Datasheet
|
Compare Parts:
DC60P
Opto 22
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO TWENTY-TWO (22) | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Opto 22 | |
Control Voltage | 3 V | |
Input Type | DC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | BJT | |
Overall Height | 17 mm | |
Overall Length | 38 mm |