Part Details for DC60SA3H by Crydom Inc
Overview of DC60SA3H by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC60SA3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7690
|
Newark | Ssr Relay, Panel Mount, Ip00, 60Vdc/3A, 90-280Vac |Sensata/crydom DC60SA3H Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$57.1000 | Buy Now |
DISTI #
CC2324-ND
|
DigiKey | SSR RELAY SPST-NO 3A 3-60V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
59 In Stock |
|
$28.7902 / $32.6300 | Buy Now |
DISTI #
70955092
|
RS | SSR Relay, Panel Mount, IP00, 60VDC/3A, 90-280VAC/DC In, BJT Output, TP | Sensata - Crydom DC60SA3H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5 |
|
$34.2700 | Buy Now |
DISTI #
CRYDC60SA3H
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC/DC Control Voltage Range - 3 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps Termination - Normally Open Output - Thermal Pad - Panel Mount. RoHS: Compliant |
42 In Stock |
|
$27.9400 / $33.6300 | Buy Now |
DISTI #
70318538
|
Verical | Solid State Relay 5.5mA 280V AC/DC-IN 3A 48V DC-OUT 4-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2232 | Americas - 26 |
|
$44.2500 | Buy Now |
DISTI #
DC60SA3H
|
TME | Relay: solid state, Ucntrl: 90÷280VAC,90÷280VDC, 3A, 3÷48VDC, IP00 Min Qty: 1 | 0 |
|
$25.4900 / $28.0300 | RFQ |
DISTI #
000000000005192348
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 60 VDC Min Qty: 30 | 0 |
|
$27.7800 / $30.2400 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC/DC Control Voltage Range - 3 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps Termination - Normally Open Output - Thermal Pad - Panel Mount. RoHS: Compliant |
42 In Stock |
|
$27.9400 / $33.6300 | Buy Now |
|
Neutron USA | SSR Relay, Panel Mount, IP00, 60VDC/3A, 90-280VAC/DC In, BJT Output, TP | 50 |
|
$120.0000 | Buy Now |