There are no models available for this part yet.
Overview of DC850A by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC850A | Analog Devices | LTC3783 - 3V-14.4Vin to 25V @ |
Price & Stock for DC850A by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DC850A-ND
|
DigiKey | BOARD DEMO FOR LTC3783 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$146.1900 | Buy Now | |
DISTI #
584-DC850A
|
Mouser Electronics | LED Lighting Development Tools LTC3783 - 3V-14.4Vin to 25V a. 350mA PWM RoHS: Compliant | 3 |
|
$147.4200 | Buy Now | |
Analog Devices Inc | LTC3783 - 3V-14.4Vin to 25V @ Package Multiple: 1 | 31 |
|
$146.1900 | Buy Now | ||
DISTI #
DC850A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$141.2400 | Buy Now |
CAD Models for DC850A by Analog Devices Inc
Part Data Attributes for DC850A by Analog Devices Inc
DC850A
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
DC850AAnalog Devices IncVS
-