Part Details for DC851A-D by Analog Devices Inc
Overview of DC851A-D by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC851A-F | Analog Devices | LTC2299IUP - DeMUX DUAL ADC, + | |
DC851A-P | Analog Devices | LTC2288IUP - DeMUX DUAL ADC, + | |
DC851A-G | Analog Devices | LTC2298IUP - DeMUX DUAL ADC, + |
Price & Stock for DC851A-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC851A-D-ND
|
DigiKey | BOARD EVAL LTC2296IUP Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$253.4500 | Buy Now |
DISTI #
584-DC851A-D
|
Mouser Electronics | Data Conversion IC Development Tools LTC2296IUP - DeMUX Dual ADC, +3.0V, 25M RoHS: Compliant | 0 |
|
$258.9300 | Order Now |
|
Analog Devices Inc | LTC2296IUP - DeMUX Dual ADC, + Package Multiple: 1 | 16 |
|
$253.4500 / $258.9400 | Buy Now |
DISTI #
DC851A-D
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$248.5800 | Buy Now |
Part Details for DC851A-D
DC851A-D CAD Models
DC851A-D Part Data Attributes
|
DC851A-D
Analog Devices Inc
Buy Now
|
Compare Parts:
DC851A-D
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |