Part Details for DC8W8PA00LF by Amphenol Communications Solutions
Overview of DC8W8PA00LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC8W8PA00LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 8W8 Pin. |
Price & Stock for DC8W8PA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4033
|
Newark | Combo D-Sub Conn, Plug, Dc-8W8, Solder, Product Range:Fci Dw Series, Insert Arrangement:Dc-8W8, Gender:Plug, No. Of Contacts:8Contacts, Contact Type:8 Power, Contact Termination Type:Solder, Connector Body Material:Steel Body Rohs Compliant: Yes |Amphenol Communications Solutions DC8W8PA00LF RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$2.1900 / $2.2500 | Buy Now |
DISTI #
91K6720
|
Newark | Connector, D Sub Combo, Plug, 8 Position, Product Range:684M Series, Insert Arrangement:Dc-8W8, No. Of Signal Contacts:0Contacts, Gender:Plug, No. Of Power Positions:8, Contact Termination Type:Solder, D Sub Shell Size:Dc Rohs Compliant: Yes |Amphenol Communications Solutions DC8W8PA00LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $3.3300 | Buy Now |
DISTI #
609-1522-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 8POS Min Qty: 1 Lead time: 11 Weeks Container: Tray |
264 In Stock |
|
$0 / $2.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $2.4500 | Buy Now |
DISTI #
C1S227400290721
|
Chip1Stop | Connector Accessories Housing Straight RoHS: Compliant | 30 |
|
$3.2200 | Buy Now |
DISTI #
C1S227402462058
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 13 |
|
$1.5180 / $2.1300 | Buy Now |
Part Details for DC8W8PA00LF
DC8W8PA00LF CAD Models
DC8W8PA00LF Part Data Attributes
|
DC8W8PA00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DC8W8PA00LF
Amphenol Communications Solutions
D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 8W8 Pin.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Length | 2.714 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DC8W8PA00LF
This table gives cross-reference parts and alternative options found for DC8W8PA00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC8W8PA00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC8W8PA00 | D Subminiature Connector, 8 Contact(s), Male | Amphenol FCi | DC8W8PA00LF vs DC8W8PA00 |