Part Details for DCA-8W8P-K87-F0 by ITT Interconnect Solutions
Overview of DCA-8W8P-K87-F0 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NR4211TH-AZ | Renesas Electronics Corporation | Receiver Limiting Tia, With Dca Function) Inalas Apd Receiver With Internal Pre-Amplifier For 10 Gb/S Applications | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. | |
DCV8W8P543G40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for DCA-8W8P-K87-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1879-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 8POS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
123 In Stock |
|
$8.0732 / $13.3500 | Buy Now |
DISTI #
DCA-8W8P-K87-F0
|
Avnet Americas | Conn D-Subminiature PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: DCA-8W8P-K87-F0) Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9250 / $11.1185 | Buy Now |
DISTI #
74746140
|
RS | D Sub,119999-0211 | ITT Cannon DCA-8W8P-K87-F0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5900 | RFQ |
DISTI #
ITTDCA-8W8P-K87-F0
|
Heilind Electronics | DCA-8W8P-K87-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port RoHS: Compliant |
43 In Stock |
|
$6.7400 / $16.5900 | Buy Now |
DISTI #
ITTDCA-8W8P-K87-F0
|
Interstate Connecting Components | DCA-8W8P-K87-F0 | 0 |
|
Buy Now | |
DISTI #
112050-0035
|
Avnet Abacus | Conn D-Subminiature PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port (Alt: 112050-0035) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port RoHS: Compliant |
43 In Stock |
|
$6.7400 / $16.5900 | Buy Now |