Part Details for DCA21WA4SA197F0 by ITT Interconnect Solutions
Overview of DCA21WA4SA197F0 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DCA21WA4SA197F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCA21WA4SA197F0
|
Avnet Americas | D Sub Connector Housing, Combo, 21WA4, 21 Ways, Combo Layout D Sub, DC, Combo D D*A, Receptacle - Bulk (Alt: DCA21WA4SA197F0) Min Qty: 240 Package Multiple: 40 Container: Bulk | 0 |
|
$9.5620 / $16.3620 | Buy Now |
DISTI #
965-DCA21WA4SA197F0
|
Mouser Electronics | Circular MIL Spec Connector COMBO 21WA4 F CRIMP FO TIN | 195 |
|
$12.5700 / $19.2800 | Buy Now |
DISTI #
ITTDCA21WA4SA197F0
|
Heilind Electronics | DCA21WA4SA197F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0900 / $16.0000 | Buy Now |
DISTI #
DCA21WA4SA197F0
|
Avnet Americas | D Sub Connector Housing, Combo, 21WA4, 21 Ways, Combo Layout D Sub, DC, Combo D D*A, Receptacle - Bulk (Alt: DCA21WA4SA197F0) Min Qty: 240 Package Multiple: 40 Container: Bulk | 0 |
|
$9.5620 / $16.3620 | Buy Now |
DISTI #
ITTDCA21WA4SA197F0
|
Interstate Connecting Components | DCA21WA4SA197F0 | 0 |
|
Buy Now | |
DISTI #
2490064
|
Farnell | D-SUB COMB CONNECTOR, RCPT, DC-21WA4 RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$72.5657 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.0900 / $16.0000 | Buy Now |
Part Details for DCA21WA4SA197F0
DCA21WA4SA197F0 CAD Models
DCA21WA4SA197F0 Part Data Attributes:
|
DCA21WA4SA197F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCA21WA4SA197F0
ITT Interconnect Solutions
D Subminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 030-2488-017; 030-2488-016; 980-2000-926; 980-2000-923, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | DCA21WA4PK87F0 | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |