Part Details for DCB502-B120-SL3-R- by Visual Communications Company
Overview of DCB502-B120-SL3-R- by Visual Communications Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS72611RB120FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
9DB1200CGLF | Renesas Electronics Corporation | 12-output Differential Buffer For PCIe Gen1-2, QPI, and FBDIMM | |
5PB1203NTGK | Renesas Electronics Corporation | 1.8 V 1:3 TCXO / LVCMOS High-Performance Clock Buffer |
Price & Stock for DCB502-B120-SL3-R-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-DCB502-B120-SL3-R--ND
|
DigiKey | LED LAMP T-4 1/2 BAYONET 120V Min Qty: 50 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.7228 | Buy Now |
DISTI #
75413007
|
RS | LED Lamp, T-4 1/2 Bayonet 120V | VCC (Visual Communications Company) DCB502-B120-SL3-R- RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$39.7200 | Buy Now |