Part Details for DCBST100HN by Cinch Connectivity Solutions
Overview of DCBST100HN by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCBST100HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5350
|
Newark | Micro D Backshell, 180Deg, 100Pos, Product Range:Dura-Con Series, D Sub Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Aluminum Alloy Body Rohs Compliant: Yes |Cinch Connectivity Solutions DCBST100HN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$275.2200 / $296.3900 | Buy Now |
DISTI #
116-DCBST100HN-ND
|
DigiKey | BKSHL 100POS .38" DIA TOP ENT NI Min Qty: 1 Lead time: 22 Weeks Container: Bag |
28 In Stock |
|
$260.7324 / $291.8600 | Buy Now |
DISTI #
530-DCBST100HN
|
Mouser Electronics | D-Sub Backshells Bkshl 100Pos .38" Dia Top Ent Ni RoHS: Not Compliant | 0 |
|
$260.7400 / $289.9500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$160.2500 / $270.2100 | Buy Now | |
DISTI #
CIMDCBST100HN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
3864247
|
element14 Asia-Pacific | MICRO D BACKSHELL, 180DEG, 100POS RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$275.5766 / $307.2113 | Buy Now |
DISTI #
3864247
|
Farnell | MICRO D BACKSHELL, 180DEG, 100POS RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 4 Days Container: Each | 35 |
|
$300.1374 / $323.0650 | Buy Now |