There are no models available for this part yet.
Overview of DCBST15BFN by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DCBST15BFN by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ8671
|
Newark | D-Sub Backshell, 180Deg, 15Pos, Product Range:Dura-Con Series, D Sub Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Aluminum Alloy Body Rohs Compliant: Yes |Cinch Connectivity Solutions DCBST15BFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$143.0400 / $170.7000 | Buy Now | |
DISTI #
116-DCBST15BFN-ND
|
DigiKey | DURA-CON BACKSHELL, 15 PIN, TOP Min Qty: 1 Lead time: 22 Weeks Container: Bag |
95 In Stock |
|
$126.9004 / $190.2800 | Buy Now | |
DISTI #
530-DCBST15BFN
|
Mouser Electronics | D-Sub Backshells Dura-Con Bckshl 15P Top Entry, Nickel Pl RoHS: Compliant | 1 |
|
$126.9000 / $168.5600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
25 On Order |
|
$98.8700 / $156.7300 | Buy Now | ||
DISTI #
CIMDCBST15BFN
|
Interstate Connecting Components | BACKSHELL | 0 |
|
Buy Now | ||
DISTI #
CINDCBST15BFN
|
Interstate Connecting Components | MICRO-D EMI BACKSHELL,15P .190 DIA WIRE ENTRY,NI PLT | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
25 On Order |
|
$98.8700 / $156.7300 | Buy Now |
CAD Models for DCBST15BFN by Cinch Connectivity Solutions
Part Data Attributes for DCBST15BFN by Cinch Connectivity Solutions
DCBST15BFN
Cinch Connectivity Solutions
|
|
---|---|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Want to compare parts?
-
DCBST15BFNCinch Connectivity SolutionsVS
-