Part Details for DCCM15GP6E5-18.0BN by Cinch Connectivity Solutions
Overview of DCCM15GP6E5-18.0BN by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCCM15GP6E5-18.0BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1131
|
Newark | Cbl Assy, Micro-D Plug-Plug, 18", Connector To Connector:Micro-D Plug To Micro-D Plug, No. Of Positions:15Positions, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:White, Product Range:Dura-Con Series Rohs Compliant: Yes |Cinch Connectivity Solutions DCCM15GP6E5-18.0BN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$292.4500 / $655.1000 | Buy Now |
DISTI #
116-DCCM15GP6E5-18.0BN-ND
|
DigiKey | DC PLUG TO PLUG 15 POS 18" NI PL Min Qty: 1 Lead time: 25 Weeks Container: Bag | Temporarily Out of Stock |
|
$342.8772 / $475.1200 | Buy Now |
DISTI #
538-DCCM15GP6E1180BN
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$356.0500 / $398.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$306.1700 / $745.4200 | Buy Now |
DISTI #
CIMDCCM15GP6E5-18.0BN
|
Interstate Connecting Components | JUMPERS | 0 |
|
Buy Now |