-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Hole .096, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK5259
|
Newark | Metal-D 15 Pos Socket |Cinch Connectivity Solutions DCCM15SSBN RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5500 / $98.5300 | Buy Now |
DISTI #
116-1182-ND
|
DigiKey | CONN MICRO-D RCPT 15POS PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.1552 / $86.2600 | Buy Now |
DISTI #
538-DCCM15SSBN
|
Mouser Electronics | D-Sub Micro-D Connectors 15P sckt solder cup nickel plating RoHS: Compliant | 48 |
|
$48.6100 / $87.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 In Stock |
|
$41.1600 / $66.7900 | Buy Now |
DISTI #
79930647
|
Verical | DCCM15SSBN Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 7 |
|
$69.5110 / $86.8270 | Buy Now |
DISTI #
CIMDCCM15SSBN
|
Interstate Connecting Components | SOLDER CUP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
8 In Stock |
|
$41.1600 / $66.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCCM15SSBN
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCCM15SSBN
Cinch Connectivity Solutions
D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Hole .096, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | EMI AND RFI SHIELDED | |
Body Breadth | 0.298 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 850VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL, UL | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |