Part Details for DCCM21SSB by Cinch Connectivity Solutions
Overview of DCCM21SSB by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCCM21SSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-1183-ND
|
DigiKey | CONN MICRO-D RCPT 21POS PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
15 In Stock |
|
$78.9478 / $127.2500 | Buy Now |
DISTI #
538-DCCM21SSB
|
Mouser Electronics | D-Sub Micro-D Connectors 21P sckt solder cup cadmium plating RoHS: Not Compliant | 38 |
|
$73.7600 / $107.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$62.5400 / $98.3500 | Buy Now | |
DISTI #
CIMDCCM21SSB
|
Interstate Connecting Components | SOLDER CUP | 0 |
|
Buy Now |
Part Details for DCCM21SSB
DCCM21SSB CAD Models
DCCM21SSB Part Data Attributes
|
DCCM21SSB
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCCM21SSB
Cinch Connectivity Solutions
D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Hole .096, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | EMI AND RFI SHIELDED | |
Body Breadth | 0.298 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 850VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL, UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |