DCCM37P6E5-36.0BN
Description: D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, Hole .096, Plug,

Overview of DCCM37P6E5-36.0BN by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DCCM37P6E5-36.0BN by Cinch Connectivity Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 116-1218-ND
DigiKey CABLE ASSY D-MIC-D 37P 914.4MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk 112
In Stock
  • 1 $187.7400
  • 10 $146.8090
  • 25 $133.8872
  • 50 $125.1836
$125.1836 / $187.7400 Buy Now
DISTI # 538-DCCM37P6E5-360BN
Mouser Electronics D-Sub Micro-D Connectors 37P 36 clr wire lead Pin nickel plating RoHS: Compliant 15
  • 1 $161.3400
  • 10 $146.5900
  • 25 $133.6600
  • 50 $125.1600
$125.1600 / $161.3400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 13 $307.1400
  • 25 $169.1100
  • 38 $117.4400
  • 50 $115.0900
$115.0900 / $307.1400 Buy Now
DISTI # CIMDCCM37P6E5-36.0BN
Interstate Connecting Components WIRED 0
Buy Now

CAD Models for DCCM37P6E5-36.0BN by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DCCM37P6E5-36.0BN by Cinch Connectivity Solutions

DCCM37P6E5-36.0BN
Cinch Connectivity Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Cinch Connectivity Solutions
Additional Feature
EMI AND RFI SHIELDED
Body Breadth
0.298 inch
Body Depth
0.223 inch
Body Length
1.475 inch
Body/Shell Style
PLUG
Cable Types
MIL-W-16878/4
Connector Type
D MICROMINIATURE CONNECTOR
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
850VAC V
Empty Shell
NO
Filter Feature
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .096
Mounting Option 2
LOCKING
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
135 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL, UL
Shell Finish
YELLOW CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
F
Termination Type
CRIMP
Total Number of Contacts
37
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. DCCM37P6E5-36.0BN
    Cinch Connectivity Solutions
    D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, Hole .096, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCCM37P6E5-36.0BN by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCCM37P6E5-36.0BN by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of DCCM37P6E5-36.0BN would you like to use for your alert(s)?
  • Please alert me when DCCM37P6E5-36.0BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCCM37P6E5-36.0BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCCM37P6E5-36.0BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCCM37P6E5-36.0BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCCM37P6E5-36.0BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCCM37P6E5-36.0BN by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: