-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Hole .096, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4082
|
Newark | Metal-D 37 Pos Skt |Cinch Connectivity Solutions DCCM37S6E5-36.0BN RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.5800 / $275.9700 | Buy Now |
DISTI #
116-1250-ND
|
DigiKey | CABLE ASSY D-MIC-D 37P 914.4MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
181 In Stock |
|
$138.5380 / $172.5700 | Buy Now |
DISTI #
538-DCCM37S6E5-360BN
|
Mouser Electronics | D-Sub Micro-D Connectors 37P 36 clr wire lead Sckt nickel plating RoHS: Compliant | 0 |
|
$141.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$140.0500 / $383.6400 | Buy Now |
DISTI #
CIMDCCM37S6E5-36.0BN
|
Interstate Connecting Components | 0 |
|
$173.4731 / $221.6601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCCM37S6E5-36.0BN
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCCM37S6E5-36.0BN
Cinch Connectivity Solutions
D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Hole .096, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | EMI AND RFI SHIELDED | |
Body Breadth | 0.298 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.475 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | MIL-W-16878/4 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 850VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL, UL | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |