There are no models available for this part yet.
Overview of DCD-06BFFB-QL8001 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DCD-06BFFB-QL8001 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCD-06BFFB-QL8001
|
Avnet Americas | - Trays (Alt: DCD-06BFFB-QL8001) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$15.2208 | Buy Now | |
DISTI #
523-DCD06BFFBQL8001
|
Mouser Electronics | Standard Circular Connector X-Lok, Large Size, Plastic, 20A+5A, 06 pins, Female Connector, Female Contact, Straight, Push Lock, Screw-in, Field Installable, F8.0 - F14.5mm, IP68 RoHS: Compliant | 0 |
|
$23.0000 / $31.4600 | Order Now |